
20012448-00 | |
|---|---|
DigiKey Part Number | 223-20012448-00-ND |
Manufacturer | |
Manufacturer Product Number | 20012448-00 |
Description | SENSOR FORCE 50.98KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 50.98kgf (112lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 50.98kgf (112lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.05% | |
Compensated Temperature | 0°C ~ 60°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,979.19000 | €3,979.19 |
| Unit Price without VAT: | €3,979.19000 |
|---|---|
| Unit Price with VAT: | €4,993.88345 |

