
RR03J910KTB | |
|---|---|
DigiKey Part Number | A138500CT-ND - Cut Tape (CT) A138500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J910KTB |
Description | RES 910K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J910KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16400 | €1.64 |
| 25 | €0.13840 | €3.46 |
| 50 | €0.12240 | €6.12 |
| 100 | €0.10880 | €10.88 |
| 250 | €0.09380 | €23.45 |
| 500 | €0.08444 | €42.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.07648 | €76.48 |
| 2 000 | €0.06972 | €139.44 |
| 3 000 | €0.06624 | €198.72 |
| 5 000 | €0.06230 | €311.50 |
| 7 000 | €0.05996 | €419.72 |
| 10 000 | €0.05766 | €576.60 |
| 12 000 | €0.05656 | €678.72 |
| 24 000 | €0.05279 | €1,266.96 |
| 25 000 | €0.05259 | €1,314.75 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

