
RQ73C2A6K49BTD | |
|---|---|
DigiKey Part Number | A140632TR-ND - Tape & Reel (TR) A140632CT-ND - Cut Tape (CT) A140632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A6K49BTD |
Description | RES 6.49 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A6K49BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.39000 | €3.90 |
| 25 | €0.36200 | €9.05 |
| 50 | €0.34200 | €17.10 |
| 100 | €0.32360 | €32.36 |
| 250 | €0.30144 | €75.36 |
| 500 | €0.28648 | €143.24 |
| 1 000 | €0.27301 | €273.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.24713 | €1,235.65 |
| 10 000 | €0.23808 | €2,380.80 |
| 15 000 | €0.23331 | €3,499.65 |
| 25 000 | €0.22780 | €5,695.00 |
| 35 000 | €0.22447 | €7,856.45 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

