
RQ73C1E432RBTD | |
|---|---|
DigiKey Part Number | A139781TR-ND - Tape & Reel (TR) A139781CT-ND - Cut Tape (CT) A139781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E432RBTD |
Description | RES 432 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E432RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38500 | €3.85 |
| 25 | €0.34160 | €8.54 |
| 50 | €0.32240 | €16.12 |
| 100 | €0.30580 | €30.58 |
| 250 | €0.29484 | €73.71 |
| 500 | €0.28260 | €141.30 |
| 1 000 | €0.26934 | €269.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.22859 | €1,142.95 |
| 25 000 | €0.22818 | €5,704.50 |
| 35 000 | €0.22483 | €7,869.05 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

