
RQ73C1E130RBTD | |
---|---|
DigiKey Part Number | A140249TR-ND - Tape & Reel (TR) A140249CT-ND - Cut Tape (CT) A140249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E130RBTD |
Description | RES 130 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E130RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.46000 | €0.46 |
10 | €0.38500 | €3.85 |
25 | €0.35720 | €8.93 |
50 | €0.33740 | €16.87 |
100 | €0.31910 | €31.91 |
250 | €0.29736 | €74.34 |
500 | €0.28260 | €141.30 |
1 000 | €0.26934 | €269.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.26093 | €1,304.65 |
10 000 | €0.25140 | €2,514.00 |
15 000 | €0.24637 | €3,695.55 |
25 000 | €0.24058 | €6,014.50 |
35 000 | €0.23707 | €8,297.45 |
Unit Price without VAT: | €0.46000 |
---|---|
Unit Price with VAT: | €0.57730 |