4.87 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J4K87BTDF

DigiKey Part Number
1712-RP73PF1J4K87BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J4K87BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J4K87BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J4K87BTDF
Description
RES SMD 4.87K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J4K87BTDF Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21200€2.12
25€0.19680€4.92
50€0.18580€9.29
100€0.17560€17.56
250€0.16328€40.82
500€0.15490€77.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.14732€147.32
2 000€0.14052€281.04
3 000€0.13688€410.64
5 000€0.13265€663.25
7 000€0.13006€910.42
10 000€0.12748€1,274.80
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375