
RP73PF1J4K87BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J4K87BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J4K87BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J4K87BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J4K87BTDF |
Description | RES SMD 4.87K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J4K87BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.19680 | €4.92 |
| 50 | €0.18580 | €9.29 |
| 100 | €0.17560 | €17.56 |
| 250 | €0.16328 | €40.82 |
| 500 | €0.15490 | €77.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.14732 | €147.32 |
| 2 000 | €0.14052 | €281.04 |
| 3 000 | €0.13688 | €410.64 |
| 5 000 | €0.13265 | €663.25 |
| 7 000 | €0.13006 | €910.42 |
| 10 000 | €0.12748 | €1,274.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

