
RP73PF1J28R7BTDF | |
|---|---|
DigiKey Part Number | A109960TR-ND - Tape & Reel (TR) A109960CT-ND - Cut Tape (CT) A109960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J28R7BTDF |
Description | RES SMD 28.7 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J28R7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.22000 | €2.20 |
| 25 | €0.20440 | €5.11 |
| 50 | €0.19300 | €9.65 |
| 100 | €0.18240 | €18.24 |
| 250 | €0.16968 | €42.42 |
| 500 | €0.16098 | €80.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.15313 | €153.13 |
| 2 000 | €0.14607 | €292.14 |
| 3 000 | €0.14230 | €426.90 |
| 5 000 | €0.13791 | €689.55 |
| 7 000 | €0.13523 | €946.61 |
| 10 000 | €0.13256 | €1,325.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

