
RP73PF1J1K21BTDF | |
|---|---|
DigiKey Part Number | A110116TR-ND - Tape & Reel (TR) A110116CT-ND - Cut Tape (CT) A110116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J1K21BTDF |
Description | RES SMD 1.21K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J1K21BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.22400 | €2.24 |
| 25 | €0.20720 | €5.18 |
| 50 | €0.19580 | €9.79 |
| 100 | €0.18500 | €18.50 |
| 250 | €0.17212 | €43.03 |
| 500 | €0.16330 | €81.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.15534 | €155.34 |
| 2 000 | €0.14820 | €296.40 |
| 3 000 | €0.14438 | €433.14 |
| 5 000 | €0.13993 | €699.65 |
| 7 000 | €0.13721 | €960.47 |
| 10 000 | €0.13451 | €1,345.10 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

