
RP73PF1E182KBTD | |
|---|---|
DigiKey Part Number | A127536TR-ND - Tape & Reel (TR) A127536CT-ND - Cut Tape (CT) A127536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E182KBTD |
Description | RES 182K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E182KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.11320 | €2.83 |
| 50 | €0.10680 | €5.34 |
| 100 | €0.10100 | €10.10 |
| 250 | €0.09380 | €23.45 |
| 500 | €0.08888 | €44.44 |
| 1 000 | €0.08441 | €84.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06991 | €349.55 |
| 10 000 | €0.06848 | €684.80 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

