Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RP73D2B866RBTG | |
|---|---|
DigiKey Part Number | RP73D2B866RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B866RBTG |
Description | RES SMD 866 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B866RBTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-8660-B-T5 | Susumu | 0 | RG3216N-8660-B-T5-ND | €0.27379 | Upgrade |
| RG3216N-8660-W-T1 | Susumu | 0 | RG3216N-8660-W-T1-ND | €0.38166 | Upgrade |
| RG3216V-8660-B-T5 | Susumu | 0 | RG3216V-8660-B-T5-ND | €1.22375 | Upgrade |
| RG3216V-8660-P-T1 | Susumu | 0 | RG3216V-8660-P-T1-ND | €1.73482 | Upgrade |
| RG3216V-8660-W-T1 | Susumu | 0 | RG3216V-8660-W-T1-ND | €1.56133 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.52060 | €130.15 |
| Unit Price without VAT: | €0.52060 |
|---|---|
| Unit Price with VAT: | €0.65335 |


