
ROX5SSJ2K4 | |
|---|---|
DigiKey Part Number | A142809CT-ND - Cut Tape (CT) A142809TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ2K4 |
Description | RES 2.4K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.43000 | €4.30 |
| 25 | €0.36680 | €9.17 |
| 50 | €0.32700 | €16.35 |
| 100 | €0.29300 | €29.30 |
| 250 | €0.25576 | €63.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.23244 | €116.22 |
| 1 000 | €0.21263 | €212.63 |
| 1 500 | €0.20244 | €303.66 |
| 2 500 | €0.19092 | €477.30 |
| 3 500 | €0.18405 | €644.17 |
| 5 000 | €0.17734 | €886.70 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |

