24 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ24K

DigiKey Part Number
A142833CT-ND - Cut Tape (CT)
A142833TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ24K
Description
RES 24K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.78000€0.78
10€0.51000€5.10
25€0.43520€10.88
50€0.38840€19.42
100€0.34860€34.86
250€0.30504€76.26
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.27776€138.88
1 000€0.25457€254.57
1 500€0.24266€363.99
2 500€0.22917€572.93
3 500€0.22114€773.99
5 000€0.21329€1,066.45
Manufacturers Standard Package
Unit Price without VAT:€0.78000
Unit Price with VAT:€0.97890