
ROX5SSJ24K | |
|---|---|
DigiKey Part Number | A142833CT-ND - Cut Tape (CT) A142833TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ24K |
Description | RES 24K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.51000 | €5.10 |
| 25 | €0.43520 | €10.88 |
| 50 | €0.38840 | €19.42 |
| 100 | €0.34860 | €34.86 |
| 250 | €0.30504 | €76.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27776 | €138.88 |
| 1 000 | €0.25457 | €254.57 |
| 1 500 | €0.24266 | €363.99 |
| 2 500 | €0.22917 | €572.93 |
| 3 500 | €0.22114 | €773.99 |
| 5 000 | €0.21329 | €1,066.45 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

