12 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ12R

DigiKey Part Number
A131497CT-ND - Cut Tape (CT)
A131497TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ12R
Description
RES 12 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.15200€1.52
25€0.12840€3.21
50€0.11340€5.67
100€0.10080€10.08
250€0.08680€21.70
500€0.07808€39.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.07065€70.65
2 000€0.06433€128.66
3 000€0.06108€183.24
5 000€0.05741€287.05
7 000€0.05521€386.47
10 000€0.05308€530.80
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120