
ROX05SJ510R | |
|---|---|
DigiKey Part Number | A142697CT-ND - Cut Tape (CT) A142697TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ510R |
Description | RES 510 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.07160 | €1.79 |
| 50 | €0.06300 | €3.15 |
| 100 | €0.05580 | €5.58 |
| 250 | €0.04768 | €11.92 |
| 500 | €0.04266 | €21.33 |
| 1 000 | €0.03839 | €38.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03076 | €153.80 |
| 10 000 | €0.02826 | €282.60 |
| 15 000 | €0.02698 | €404.70 |
| 25 000 | €0.02553 | €638.25 |
| 35 000 | €0.02467 | €863.45 |
| 50 000 | €0.02382 | €1,191.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

