127 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73G2A127KDTDF

DigiKey Part Number
1712-RN73G2A127KDTDFTR-ND - Tape & Reel (TR)
1712-RN73G2A127KDTDFCT-ND - Cut Tape (CT)
1712-RN73G2A127KDTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73G2A127KDTDF
Description
RES SMD 127K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
127 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73G2A127KDTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06500€0.65
25€0.06040€1.51
50€0.05720€2.86
100€0.05410€5.41
250€0.05016€12.54
500€0.04748€23.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.04500€45.00
2 000€0.04276€85.52
3 000€0.04155€124.65
5 000€0.04013€200.65
7 000€0.03926€274.82
10 000€0.03839€383.90
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040