
RN73C2A7K5BTG | |
|---|---|
DigiKey Part Number | RN73C2A7K5BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A7K5BTG |
Description | RES SMD 7.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A7K5BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €1.00300 | €10.03 |
| 25 | €0.93040 | €23.26 |
| 50 | €0.88040 | €44.02 |
| 100 | €0.83430 | €83.43 |
| 250 | €0.77984 | €194.96 |
| 500 | €0.74338 | €371.69 |
| 1 000 | €0.71083 | €710.83 |
| 5 000 | €0.64895 | €3,244.75 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.51855 |

