RN73C2A6K04BTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.16029
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.57276
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.19461
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.25444
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.91367
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.85584
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.84902
Datasheet
6.04 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A6K04BTG

DigiKey Part Number
RN73C2A6K04BTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A6K04BTG
Description
RES SMD 6.04KOHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A6K04BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types