698 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A698RBTDF

DigiKey Part Number
A103490TR-ND - Tape & Reel (TR)
A103490CT-ND - Cut Tape (CT)
A103490DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A698RBTDF
Description
RES SMD 698 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
698 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A698RBTDF Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.51200€5.12
25€0.47520€11.88
50€0.44900€22.45
100€0.42500€42.50
250€0.39624€99.06
500€0.37688€188.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.35948€359.48
2 000€0.34397€687.94
3 000€0.33572€1,007.16
5 000€0.32615€1,630.75
7 000€0.32032€2,242.24
10 000€0.31453€3,145.30
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.77810