
RN73C2A5K11BTG | |
|---|---|
DigiKey Part Number | RN73C2A5K11BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A5K11BTG |
Description | RES SMD 5.11KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A5K11BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.97800 | €9.78 |
| 25 | €0.90760 | €22.69 |
| 50 | €0.85880 | €42.94 |
| 100 | €0.81370 | €81.37 |
| 250 | €0.76052 | €190.13 |
| 500 | €0.72494 | €362.47 |
| 1 000 | €0.69313 | €693.13 |
| 5 000 | €0.63264 | €3,163.20 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.48090 |

