
RN73C2A4R99BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A4R99BTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A4R99BTDFCT-ND - Cut Tape (CT) 1712-RN73C2A4R99BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A4R99BTDF |
Description | RES 4.99 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A4R99BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.48900 | €4.89 |
| 25 | €0.45320 | €11.33 |
| 50 | €0.42840 | €21.42 |
| 100 | €0.40550 | €40.55 |
| 250 | €0.37804 | €94.51 |
| 500 | €0.35958 | €179.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.32354 | €323.54 |
| 10 000 | €0.31948 | €3,194.80 |
| 12 000 | €0.31662 | €3,799.44 |
| 24 000 | €0.30665 | €7,359.60 |
| 25 000 | €0.30610 | €7,652.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

