
RN73C2A4K99BTDF | |
|---|---|
DigiKey Part Number | A102101TR-ND - Tape & Reel (TR) A102101CT-ND - Cut Tape (CT) A102101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A4K99BTDF |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A4K99BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.53700 | €5.37 |
| 25 | €0.49840 | €12.46 |
| 50 | €0.47100 | €23.55 |
| 100 | €0.44570 | €44.57 |
| 250 | €0.41568 | €103.92 |
| 500 | €0.39540 | €197.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.37725 | €377.25 |
| 2 000 | €0.36105 | €722.10 |
| 3 000 | €0.35244 | €1,057.32 |
| 5 000 | €0.34245 | €1,712.25 |
| 7 000 | €0.33637 | €2,354.59 |
| 10 000 | €0.33033 | €3,303.30 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

