
RN73C2A15KBTG | |
|---|---|
DigiKey Part Number | A105828-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A15KBTG |
Description | RES SMD 15K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A15KBTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €1.02800 | €10.28 |
| 25 | €0.95280 | €23.82 |
| 50 | €0.90160 | €45.08 |
| 100 | €0.85440 | €85.44 |
| 250 | €0.79872 | €199.68 |
| 500 | €0.76146 | €380.73 |
| 1 000 | €0.72819 | €728.19 |
| 5 000 | €0.66495 | €3,324.75 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.55620 |

