Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A143RBTDF | |
|---|---|
DigiKey Part Number | A103311TR-ND - Tape & Reel (TR) A103311CT-ND - Cut Tape (CT) A103311DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A143RBTDF |
Description | RES SMD 143 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A143RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50600 | €5.06 |
| 25 | €0.46920 | €11.73 |
| 50 | €0.44340 | €22.17 |
| 100 | €0.41970 | €41.97 |
| 250 | €0.39132 | €97.83 |
| 500 | €0.37218 | €186.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.35501 | €355.01 |
| 2 000 | €0.33969 | €679.38 |
| 3 000 | €0.33155 | €994.65 |
| 5 000 | €0.32210 | €1,610.50 |
| 7 000 | €0.31634 | €2,214.38 |
| 10 000 | €0.31062 | €3,106.20 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |




