
RN73C2A110KBTDF | |
|---|---|
DigiKey Part Number | A103287TR-ND - Tape & Reel (TR) A103287CT-ND - Cut Tape (CT) A103287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A110KBTDF |
Description | RES SMD 110K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A110KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.51200 | €5.12 |
| 25 | €0.47560 | €11.89 |
| 50 | €0.44940 | €22.47 |
| 100 | €0.42530 | €42.53 |
| 250 | €0.39656 | €99.14 |
| 500 | €0.37718 | €188.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.35501 | €355.01 |
| 2 000 | €0.33969 | €679.38 |
| 3 000 | €0.33155 | €994.65 |
| 5 000 | €0.32210 | €1,610.50 |
| 7 000 | €0.31634 | €2,214.38 |
| 10 000 | €0.31062 | €3,106.20 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |

