
RN73C2A110RBTDF | |
|---|---|
DigiKey Part Number | A103288TR-ND - Tape & Reel (TR) A103288CT-ND - Cut Tape (CT) A103288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A110RBTDF |
Description | RES SMD 110 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A110RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.53800 | €5.38 |
| 25 | €0.49920 | €12.48 |
| 50 | €0.47160 | €23.58 |
| 100 | €0.44640 | €44.64 |
| 250 | €0.41624 | €104.06 |
| 500 | €0.39596 | €197.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.37777 | €377.77 |
| 2 000 | €0.36156 | €723.12 |
| 3 000 | €0.35294 | €1,058.82 |
| 5 000 | €0.34294 | €1,714.70 |
| 7 000 | €0.33685 | €2,357.95 |
| 10 000 | €0.33080 | €3,308.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

