
RN73C1E68R1BTD | |
|---|---|
DigiKey Part Number | A124599TR-ND - Tape & Reel (TR) A124599CT-ND - Cut Tape (CT) A124599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E68R1BTD |
Description | RES SMD 68.1 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E68R1BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.41200 | €4.12 |
| 25 | €0.38240 | €9.56 |
| 50 | €0.36140 | €18.07 |
| 100 | €0.34190 | €34.19 |
| 250 | €0.31856 | €79.64 |
| 500 | €0.30276 | €151.38 |
| 1 000 | €0.28857 | €288.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.26129 | €1,306.45 |
| 10 000 | €0.25176 | €2,517.60 |
| 15 000 | €0.24673 | €3,700.95 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

