
RN73C1E3K16BTD | |
|---|---|
DigiKey Part Number | A121698TR-ND - Tape & Reel (TR) A121698CT-ND - Cut Tape (CT) A121698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E3K16BTD |
Description | RES SMD 3.16KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E3K16BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.35900 | €3.59 |
| 25 | €0.31440 | €7.86 |
| 50 | €0.29620 | €14.81 |
| 100 | €0.28650 | €28.65 |
| 250 | €0.27900 | €69.75 |
| 500 | €0.27598 | €137.99 |
| 1 000 | €0.27339 | €273.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.25867 | €1,293.35 |
| 10 000 | €0.24923 | €2,492.30 |
| 15 000 | €0.24425 | €3,663.75 |
| 25 000 | €0.23850 | €5,962.50 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

