1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E1K0BTD

DigiKey Part Number
A121678TR-ND - Tape & Reel (TR)
A121678CT-ND - Cut Tape (CT)
A121678DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E1K0BTD
Description
RES SMD 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E1K0BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.36600€3.66
25€0.33960€8.49
50€0.32100€16.05
100€0.30360€30.36
250€0.28276€70.69
500€0.26868€134.34
1 000€0.25601€256.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.23160€1,158.00
10 000€0.22307€2,230.70
15 000€0.21856€3,278.40
25 000€0.21337€5,334.25
35 000€0.21022€7,357.70
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.55220