
RLP73V3AR016JTE | |
|---|---|
DigiKey Part Number | A109872TR-ND - Tape & Reel (TR) A109872CT-ND - Cut Tape (CT) A109872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR016JTE |
Description | RES 0.016 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR016JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.49100 | €4.91 |
| 25 | €0.41880 | €10.47 |
| 50 | €0.37400 | €18.70 |
| 100 | €0.33560 | €33.56 |
| 250 | €0.29352 | €73.38 |
| 500 | €0.26720 | €133.60 |
| 1 000 | €0.24482 | €244.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.22580 | €451.60 |
| 4 000 | €0.20964 | €838.56 |
| 6 000 | €0.20134 | €1,208.04 |
| 10 000 | €0.19196 | €1,919.60 |
| 14 000 | €0.18636 | €2,609.04 |
| 20 000 | €0.18090 | €3,618.00 |
| 24 000 | €0.17828 | €4,278.72 |
| 48 000 | €0.17270 | €8,289.60 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |

