
RLP73N1JR39FTDF | |
|---|---|
DigiKey Part Number | A109578TR-ND - Tape & Reel (TR) A109578CT-ND - Cut Tape (CT) A109578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR39FTDF |
Description | RES 0.39 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR39FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.21800 | €2.18 |
| 25 | €0.18520 | €4.63 |
| 50 | €0.16420 | €8.21 |
| 100 | €0.14640 | €14.64 |
| 250 | €0.12668 | €31.67 |
| 500 | €0.11438 | €57.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10392 | €103.92 |
| 2 000 | €0.09502 | €190.04 |
| 3 000 | €0.09045 | €271.35 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

