
RLP73N1JR18JTD | |
|---|---|
DigiKey Part Number | A109764TR-ND - Tape & Reel (TR) A109764CT-ND - Cut Tape (CT) A109764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR18JTD |
Description | RES 0.18 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR18JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11200 | €2.80 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08800 | €8.80 |
| 250 | €0.07568 | €18.92 |
| 500 | €0.06798 | €33.99 |
| 1 000 | €0.06145 | €61.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04980 | €249.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

