
RLP73N1JR18JTD | |
|---|---|
DigiKey Part Number | A109764TR-ND - Tape & Reel (TR) A109764CT-ND - Cut Tape (CT) A109764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR18JTD |
Description | RES 0.18 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR18JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11200 | €2.80 |
| 50 | €0.09900 | €4.95 |
| 100 | €0.08800 | €8.80 |
| 250 | €0.07568 | €18.92 |
| 500 | €0.06798 | €33.99 |
| 1 000 | €0.06145 | €61.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04980 | €249.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

