
RLP73N1JR12FTDF | |
|---|---|
DigiKey Part Number | A109566TR-ND - Tape & Reel (TR) A109566CT-ND - Cut Tape (CT) A109566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR12FTDF |
Description | RES 0.12 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR12FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.22100 | €2.21 |
| 25 | €0.18760 | €4.69 |
| 50 | €0.16620 | €8.31 |
| 100 | €0.14820 | €14.82 |
| 250 | €0.12828 | €32.07 |
| 500 | €0.11582 | €57.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10523 | €105.23 |
| 2 000 | €0.09622 | €192.44 |
| 3 000 | €0.09159 | €274.77 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

