


RLP73N1ER36JTD | |
|---|---|
DigiKey Part Number | A109739TR-ND - Tape & Reel (TR) A109739CT-ND - Cut Tape (CT) A109739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER36JTD |
Description | RES 0.36 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER36JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09700 | €4.85 |
| 100 | €0.08620 | €8.62 |
| 250 | €0.07412 | €18.53 |
| 500 | €0.06656 | €33.28 |
| 1 000 | €0.06016 | €60.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04874 | €243.70 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

