


RLP73N1ER18JTD | |
|---|---|
DigiKey Part Number | A109732TR-ND - Tape & Reel (TR) A109732CT-ND - Cut Tape (CT) A109732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER18JTD |
Description | RES 0.18 OHM 5% 1/8W 0402 |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER18JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15100 | €1.51 |
| 25 | €0.12800 | €3.20 |
| 50 | €0.11300 | €5.65 |
| 100 | €0.10050 | €10.05 |
| 250 | €0.08660 | €21.65 |
| 500 | €0.07788 | €38.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05732 | €286.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

