


RLP73N1ER10FTDF | |
|---|---|
DigiKey Part Number | A109532TR-ND - Tape & Reel (TR) A109532CT-ND - Cut Tape (CT) A109532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER10FTDF |
Description | RES 0.1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER10FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.22600 | €2.26 |
| 25 | €0.19160 | €4.79 |
| 50 | €0.16980 | €8.49 |
| 100 | €0.15140 | €15.14 |
| 250 | €0.13108 | €32.77 |
| 500 | €0.11836 | €59.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.10757 | €107.57 |
| 2 000 | €0.09839 | €196.78 |
| 3 000 | €0.09366 | €280.98 |
| 5 000 | €0.08832 | €441.60 |
| 7 000 | €0.08514 | €595.98 |
| 10 000 | €0.08203 | €820.30 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

