
RLP73M1JR075JTD | |
|---|---|
DigiKey Part Number | A109755TR-ND - Tape & Reel (TR) A109755CT-ND - Cut Tape (CT) A109755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR075JTD |
Description | RES 0.075 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR075JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15600 | €1.56 |
| 25 | €0.13200 | €3.30 |
| 50 | €0.11660 | €5.83 |
| 100 | €0.10370 | €10.37 |
| 250 | €0.08936 | €22.34 |
| 500 | €0.08044 | €40.22 |
| 1 000 | €0.07281 | €72.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05926 | €296.30 |
| 10 000 | €0.05482 | €548.20 |
| 15 000 | €0.05254 | €788.10 |
| 25 000 | €0.04997 | €1,249.25 |
| 35 000 | €0.04843 | €1,695.05 |
| 50 000 | €0.04693 | €2,346.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

