
RLP73K2BR16FTDF | |
|---|---|
DigiKey Part Number | A109650TR-ND - Tape & Reel (TR) A109650CT-ND - Cut Tape (CT) A109650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR16FTDF |
Description | RES 0.16 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR16FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.31500 | €3.15 |
| 25 | €0.26760 | €6.69 |
| 50 | €0.23760 | €11.88 |
| 100 | €0.21240 | €21.24 |
| 250 | €0.18468 | €46.17 |
| 500 | €0.16736 | €83.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.15260 | €152.60 |
| 2 000 | €0.14007 | €280.14 |
| 3 000 | €0.13363 | €400.89 |
| 5 000 | €0.12635 | €631.75 |
| 7 000 | €0.12200 | €854.00 |
| 10 000 | €0.11776 | €1,177.60 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

