150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2BR15JTD

DigiKey Part Number
A109846TR-ND - Tape & Reel (TR)
A109846CT-ND - Cut Tape (CT)
A109846DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2BR15JTD
Description
RES 0.15 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2BR15JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLP73K2BR15FTDFTE Connectivity Passive Product16 064A109649CT-ND€0.48000Upgrade
CSR1206FKR150Stackpole Electronics Inc1 263738-CSR1206FKR150CT-ND€0.26000Upgrade
In-Stock: 424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.19000€1.90
25€0.16000€4.00
50€0.14180€7.09
100€0.12610€12.61
250€0.10900€27.25
500€0.09824€49.12
1 000€0.08913€89.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.07288€364.40
10 000€0.06756€675.60
15 000€0.06483€972.45
25 000€0.06175€1,543.75
35 000€0.05991€2,096.85
50 000€0.05811€2,905.50
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650