0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K1JR82JTD

DigiKey Part Number
A109780TR-ND - Tape & Reel (TR)
A109780CT-ND - Cut Tape (CT)
A109780DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K1JR82JTD
Description
RES 0.82 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K1JR82JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
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
In-Stock: 7 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.13000€1.30
25€0.10960€2.74
50€0.09660€4.83
100€0.08560€8.56
250€0.07368€18.42
500€0.06616€33.08
1 000€0.05977€59.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.04841€242.05
10 000€0.04469€446.90
15 000€0.04278€641.70
25 000€0.04062€1,015.50
35 000€0.03933€1,376.55
50 000€0.03807€1,903.50
60 000€0.03747€2,248.20
120 000€0.03540€4,248.00
125 000€0.03529€4,411.25
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355