
RL73N1JR39JTD | |
|---|---|
DigiKey Part Number | A138787TR-ND - Tape & Reel (TR) A138787CT-ND - Cut Tape (CT) A138787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1JR39JTD |
Description | RES 0.39 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1JR39JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10300 | €1.03 |
| 25 | €0.08240 | €2.06 |
| 50 | €0.07060 | €3.53 |
| 100 | €0.06130 | €6.13 |
| 250 | €0.05196 | €12.99 |
| 500 | €0.04656 | €23.28 |
| 1 000 | €0.04229 | €42.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03547 | €177.35 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

