
RL73N1HR91FTD | |
|---|---|
DigiKey Part Number | A138664TR-ND - Tape & Reel (TR) A138664CT-ND - Cut Tape (CT) A138664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1HR91FTD |
Description | RES 0.91 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1HR91FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.10520 | €2.63 |
| 50 | €0.09260 | €4.63 |
| 100 | €0.08220 | €8.22 |
| 250 | €0.07064 | €17.66 |
| 500 | €0.06344 | €31.72 |
| 1 000 | €0.05731 | €57.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04637 | €231.85 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

