


RL73N1ER68JTD | |
|---|---|
DigiKey Part Number | A138781TR-ND - Tape & Reel (TR) A138781CT-ND - Cut Tape (CT) A138781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73N1ER68JTD |
Description | RES 0.68 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73N1ER68JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.08080 | €2.02 |
| 50 | €0.06920 | €3.46 |
| 100 | €0.06000 | €6.00 |
| 250 | €0.05080 | €12.70 |
| 500 | €0.04548 | €22.74 |
| 1 000 | €0.04127 | €41.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03454 | €172.70 |
| 10 000 | €0.03258 | €325.80 |
| 15 000 | €0.03162 | €474.30 |
| 25 000 | €0.03059 | €764.75 |
| 35 000 | €0.02999 | €1,049.65 |
| 50 000 | €0.02943 | €1,471.50 |
| 60 000 | €0.02917 | €1,750.20 |
| 120 000 | €0.02831 | €3,397.20 |
| 125 000 | €0.02826 | €3,532.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

