120 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J120R

DigiKey Part Number
1712-CFR25J120RCT-ND - Cut Tape (CT)
1712-CFR25J120RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J120R
Description
RES 120 OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04300€0.43
25€0.03600€0.90
50€0.03160€1.58
100€0.02790€2.79
250€0.02368€5.92
500€0.02106€10.53
1 000€0.01882€18.82
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000€0.01530€61.20
8 000€0.01392€111.36
12 000€0.01322€158.64
20 000€0.01242€248.40
28 000€0.01194€334.32
40 000€0.01147€458.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040