



HSA50220RJ | |
|---|---|
DigiKey Part Number | A102160-ND |
Manufacturer | |
Manufacturer Product Number | HSA50220RJ |
Description | RES CHAS MNT 220 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50220RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.52000 | €6.52 |
| 10 | €4.47600 | €44.76 |
| 25 | €3.92240 | €98.06 |
| 50 | €3.57580 | €178.79 |
| 100 | €3.28140 | €328.14 |
| 300 | €2.90257 | €870.77 |
| 500 | €2.75712 | €1,378.56 |
| 1 000 | €2.58581 | €2,585.81 |
| Unit Price without VAT: | €6.52000 |
|---|---|
| Unit Price with VAT: | €8.18260 |

