



HSA252R7J | |
|---|---|
DigiKey Part Number | A102422-ND |
Manufacturer | |
Manufacturer Product Number | HSA252R7J |
Description | RES CHAS MNT 2.7 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA252R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.10000 | €5.10 |
| 10 | €3.47500 | €34.75 |
| 25 | €3.03560 | €75.89 |
| 50 | €2.76000 | €138.00 |
| 100 | €2.52610 | €252.61 |
| 300 | €2.22507 | €667.52 |
| 500 | €2.10950 | €1,054.75 |
| 1 000 | €1.97337 | €1,973.37 |
| Unit Price without VAT: | €5.10000 |
|---|---|
| Unit Price with VAT: | €6.40050 |

