Holco, Holsworthy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H869K8BYA

DigiKey Part Number
H869K8BYA-ND
Manufacturer
Manufacturer Product Number
H869K8BYA
Description
RES 69.8K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
H869K8BYA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.94400€9.44
25€0.86760€21.69
50€0.82380€41.19
100€0.77380€77.38
250€0.68372€170.93
500€0.61294€306.47
1 000€0.60673€606.73
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.43070