
H85K0BDA | |
---|---|
DigiKey Part Number | H85K0BDA-ND |
Manufacturer | |
Manufacturer Product Number | H85K0BDA |
Description | RES 5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.10000 | €1.10 |
10 | €0.91300 | €9.13 |
25 | €0.84680 | €21.17 |
50 | €0.80100 | €40.05 |
100 | €0.75890 | €75.89 |
250 | €0.70904 | €177.26 |
500 | €0.67560 | €337.80 |
1 000 | €0.64573 | €645.73 |
5 000 | €0.58885 | €2,944.25 |
Unit Price without VAT: | €1.10000 |
---|---|
Unit Price with VAT: | €1.38050 |